T9602-3-D-1
Harsh Environment Humidity & Temp Probe - 1m cable - 3V Operating Voltage & I2C Digital Output ...
BESCHRIJVING
The Amphenol Advanced Sensor/Telaire T9602-3-D-1 is a rugged and reliable humidity and temperature probe designed for use in harsh environments. With a convenient 1m cable, this probe is easy to install and suitable for a wide range of applications. Operating at 3V with I2C digital output, this probe provides accurate and real-time data for monitoring temperature and humidity levels in challenging conditions. Trust the T9602-3-D-1 to deliver consistent and precise measurements, even in the most demanding environments.
Zoekwoorden: T96023D1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T9602-3-D-1 RoHS-conform?
Ja, T9602-3-D-1 is RoHS-conform.
Wat is de levertijd voor T9602-3-D-1?
De standaard levertijd voor T9602-3-D-1 is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30
Kan direct verzenden
Fabriekslevertijd 2 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands