T6713-6H
CO2 Sensor Module for AAS-AQS-UNO - 0 to 2,000 ppm ...
BESCHRIJVING
The T6713-6H is a compact CO2 sensor module designed for high-accuracy measurement of carbon dioxide levels in indoor air quality and demand control ventilation applications. It employs Non-Dispersive Infrared (NDIR) technology with gold-plated optics and diffusion sampling, combined with Telaire's patented ABC Logic self-calibration algorithm that eliminates the need for recalibration in most applications. The sensor measures CO2 concentrations from 0 to 5000 ppm with accuracy of ±30 ppm ± 3% of reading (400–5000 ppm range), operates over -10°C to 60°C, and features multiple digital output options including I2C (up to 100 kHz), UART (19200 Baud with Modbus support), and PWM output. With a compact footprint of 30 mm × 15.6 mm × 8.6 mm, low average power consumption of 20 mA typical, and response time under 3 minutes for 90% step change, the T6713-6H provides a reliable, affordable sensing solution for OEMs requiring integrated CO2 monitoring without ongoing calibration maintenance.
Zoekwoorden: T67136H
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T6713-6H RoHS-conform?
Ja, T6713-6H is RoHS-conform.
Wat is de levertijd voor T6713-6H?
De standaard levertijd voor T6713-6H is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Verzending today, als u bestelt in
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands