T6613-C
CO2 Module 0-2000PPM with calibration ports ...
BESCHRIJVING
The T6613-C is a small, compact CO2 sensor module designed for integration into OEM equipment and existing controls, featuring non-dispersive infrared (NDIR) detection with gold-plated optics and diffusion sampling with gas ports. The module measures carbon dioxide concentrations from 0 to 2000 ppm with accuracy of ±30 ppm or 3% of reading (400–1250 ppm range) and ±5% of reading plus 30 ppm (1250–2000 ppm range), and includes Telaire's patented ABC Logic self-calibration algorithm that eliminates the need for recalibration in most applications. Operating over a temperature range of 0°C to 50°C with a response time under 2 minutes and signal updates every 4 seconds, the module provides both digital (UART at 19200 baud and I2C up to 100 kHz) and analog (0 to 4 VDC) outputs, powered by a regulated 5 VDC supply consuming 0.90 watts peak and 0.165 watts average. The T6613-C is ideal for HVAC systems, indoor air quality monitoring, and building automation applications where reliable, factory-calibrated CO2 measurement is required without ongoing maintenance.
Zoekwoorden: T6613C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is T6613-C RoHS-conform?
Ja, T6613-C is RoHS-conform.
Wat is de levertijd voor T6613-C?
De standaard levertijd voor T6613-C is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 2 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands