NPA-500B-05WD
Pressure Sensor - Differential - -5 to 5 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual ...
BESCHRIJVING
The NPA-500B-05WD is a surface-mount pressure sensor from the NPA Series designed for cost-effective, calibrated pressure measurement applications. This sensor features amplified analog output with 5V DC excitation (4.75 V to 5.25 V operating range) and dual barbed ports for gauge pressure types, packaged in a SOIC14 surface-mount configuration. The sensor operates over a temperature range of -40°C to +125°C with a compensated range of 0°C to 60°C, delivering a total error band of ±1.5% FSO and proof pressure capability of 60 psi. The 5 PSI (35 kPa) pressure range with amplified analog output provides an offset of 0.44 to 0.56 Volts and a span of 4 Volts, making it suitable for printed circuit board mounting in tape and reel form. Common applications include HVAC systems, medical devices, industrial instrumentation, and automotive pressure monitoring where reliable, compact pressure sensing is required.
Zoekwoorden: NPA500B05WD
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NPA-500B-05WD RoHS-conform?
Ja, NPA-500B-05WD is RoHS-conform.
Wat is de levertijd voor NPA-500B-05WD?
De standaard levertijd voor NPA-500B-05WD is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands