NPA-500B-02WD
Pressure Sensor - Differential - -2 to 2 inH2O (+/-) 2.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual ...
BESCHRIJVING
The NPA-500B-02WD is a surface-mount pressure sensor designed for differential pressure applications with amplified analog output and 5V excitation. This compensated sensor features dual barbed ports for easy integration into fluid systems and operates over a pressure range of 10" H2O to 30 PSI with a total error band of ±1.5% FSO. The sensor provides an offset voltage of 0.44 to 0.56 Volts and a span of 4 Volts, with a proof pressure rating of 60 psi for the 5 to 30 psi range. Operating across a temperature range of -40°C to 125°C with an on-chip temperature sensor capability, this sensor is ideal for HVAC systems, medical devices, and industrial process control applications requiring reliable differential pressure monitoring.
Zoekwoorden: NPA500B02WD
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NPA-500B-02WD RoHS-conform?
Ja, NPA-500B-02WD is RoHS-conform.
Wat is de levertijd voor NPA-500B-02WD?
De standaard levertijd voor NPA-500B-02WD is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 2
MOQ voor niet-voorraadhoeveelheid: 2
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands