NPA-500B-015D
Pressure Sensor - Differential - -15 to 15 PSI (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 4.5 V - 5VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, dual ...
BESCHRIJVING
The Amphenol Advanced Sensor/Nova Sensor NPA-500B-015D is a highly accurate and versatile pressure sensor that is specifically designed for differential pressure applications. It has a pressure range of -15 to 15 PSI and a high accuracy of (+/-) 1.5% full scale. This sensor features an amplified output and is fully compensated to provide reliable and precise measurements. It operates on an analog voltage output range of 0.5V to 4.5V, making it compatible with a wide range of systems and devices. The NPA-500B-015D requires a 5VDC power supply and can operate in temperatures ranging from -40°C to 125°C, making it suitable for various environmental conditions. It is housed in a compact SOIC-14 package with a Gull Wing (SMD) mounting style, allowing for easy integration into existing systems. Additionally, this pressure sensor features a barbed port with a male 0.12 (3mm) tube, enabling dual pressure measurements. This makes it ideal for applications such as HVAC systems, pneumatic controls, and industrial automation. Overall, the Amphenol Advanced Sensor/Nova Sensor NPA-500B-015D is a reliable and accurate pressure sensor that offers precise measurements and compatibility with various systems, making it a valuable component for a wide range of applications.
Zoekwoorden: NPA500B015D
SPECIFICATIES
VEELGESTELDE VRAGEN
Is NPA-500B-015D RoHS-conform?
Ja, NPA-500B-015D is RoHS-conform.
Wat is de levertijd voor NPA-500B-015D?
De standaard levertijd voor NPA-500B-015D is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 107
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands