AZ977-1A-12D
20AMP Micro-ISO Automotive Relay 12VDC coil SPST-NO ...
BESCHRIJVING
The AZ977-1A-12D is a 20 Amp micro-ISO automotive relay featuring a 12 VDC coil with Form A (SPST) contact arrangement, designed for high in-rush applications in compact automotive environments. The relay delivers up to 20 Amp switching capability with a maximum switched power of 280 W and maximum switched voltage of 150 VDC, while maintaining a contact resistance of less than 50 milliohms. It operates over an ambient temperature range of -40°C to 115°C with mechanical life expectancy of 1×106 operations and electrical life of 1×105 operations at 20 A and 14 VDC. The relay features silver tin oxide contacts, vibration and shock resistance (0.062" DA at 10-55 Hz and 10 g shock), and meets ISO/TS 16949 and ISO14001 standards. Its compact footprint, quick-connect terminals, and cost-effective design make it ideal for automotive switching applications requiring reliable high-current performance.
Zoekwoorden: AZ9771A12D
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AZ977-1A-12D RoHS-conform?
Ja, AZ977-1A-12D is RoHS-conform.
Wat is de levertijd voor AZ977-1A-12D?
De standaard levertijd voor AZ977-1A-12D is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 718
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 25
MOQ voor niet-voorraadhoeveelheid: 250
Fabriekslevertijd 9 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands