AZ9731-1C-24DC3-R1
The AZ9731-1C-24DC3-R1 is a 40A SPDT mini-ISO automotive relay featuring a 24VDC coil with a parallel resistor. ...
BESCHRIJVING
The AZ9731-1C-24DC3-R1 is a single-pole, double-throw (SPDT) mini-ISO automotive relay designed for high-current switching. It operates with a nominal coil voltage of 24VDC and includes a 2700 Ohm resistor in parallel with the coil. This relay is capable of switching up to 40A on its normally open contact and 30A on its normally closed contact, with a maximum switched voltage of 75VDC. It is designed to perform reliably in a wide operating temperature range from -40°C to 125°C. With its robust design, quick connect terminals, and high contact rating, it is suitable for various automotive applications such as controlling lighting, motors, and other heavy-duty loads.
Zoekwoorden: AZ97311C24DC3R1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AZ9731-1C-24DC3-R1 RoHS-conform?
Ja, AZ9731-1C-24DC3-R1 is RoHS-conform.
Wat is de levertijd voor AZ9731-1C-24DC3-R1?
De standaard levertijd voor AZ9731-1C-24DC3-R1 is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 300
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands