help desk software
AZ942-1CH-12DE by american zettler
图片仅供参考 - 请查看制造商规格
American Zettler 授权经销商

AZ942-1CH-12DE

16AMP Mini PC Board Relay 12VDC coil SPDT ...

查看数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

The AZ942-1CH-12DE is a sealed 16 A miniature PC board relay designed for medium-duty switching of resistive loads in industrial control and automation systems. It features a 12 VDC nominal coil with a 400 O coil resistance, 9.6 VDC must-operate voltage, and 26.8 VDC maximum continuous voltage, with a pickup power of 230 mW and maximum continuous dissipation of 1.8 W at 20 °C ambient (Class B insulation). The relay provides 1 Form C (SPDT) contact arrangement rated for 10 A maximum switched current at 30 VDC or 300 VAC, with a contact resistance of less than 100 mO initially, and operates with a 10 ms typical operate time and 5 ms typical release time. It is rated for -40 °C to +100 °C operating temperature, withstands 1750 Vrms dielectric strength (contact to coil) and 1000 Vrms across contacts, and is suitable for power distribution, motor control, and switching applications requiring compact, cost-effective relay solutions.

搜索关键词: AZ9421CH12DE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
American Zettler
部件编号:
AZ942-1CH-12DE
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1000
封装类型:
Tube
继电器结构:
Non-Latching10725
AC线圈电压:
N/A
直流线圈电压:
12 V
触点排列:
SPDT10703
安装方式:
Through Hole10716
端接方式:
PC Pin10727
测试按钮:
No10724
LED指示灯:
No10708
工作温度:
-40 to 100 °C
线圈阻值:
400 Ohm

常见问题

AZ942-1CH-12DE 是否符合 RoHS 标准?

是的,AZ942-1CH-12DE 符合 RoHS 标准。

AZ942-1CH-12DE 的交货期是多少?

AZ942-1CH-12DE 的标准交货期约为 21 天。有库存的数量由 Master Electronics 发货。

有存货: 80

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 250

工厂交货期 21 周

价格 (USD)

数量
单价
25
$1.88
50
$1.49
100
$1.30
250
$1.22
500
$1.17
750
$1.16
1,000 +
$1.12

工具/3D模型