AZ762-1A-24DE
16A SPDT Mini Power Relay 24VDC coil SPST-NO ...
BESCHRIJVING
AZ762-1A-24DE is a 16 amp miniature power relay designed for switching applications requiring compact size and reliable performance. It features 20 amp switching capability, 5 kV dielectric strength with isolation spacing of 10 mm or greater, and reinforced insulation according to IEC 60730-1 and IEC 60335-1 standards. The relay operates with a 24 VDC nominal coil voltage, 10.4 mA nominal current, and 2304 O coil resistance, with a maximum coil voltage of 62.6 VDC and must-operate voltage of 18.0 VDC. It provides maximum switched power of 480 W or 5540 VA at 20 A and 125 VDC or 440 VAC, with operate time of 7 ms typical and release time of 4 ms typical. The compact design features a low seated height of 15.7 mm, dimensions of 29.0 × 12.7 × 15.7 mm, and is suitable for industrial control, automation, and power switching applications where space constraints and high reliability are critical.
Zoekwoorden: AZ7621A24DE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AZ762-1A-24DE RoHS-conform?
Ja, AZ762-1A-24DE is RoHS-conform.
Wat is de levertijd voor AZ762-1A-24DE?
De standaard levertijd voor AZ762-1A-24DE is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 314
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 12 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands