AZ428-70-212
Electromechanical Relay 24VDC 700Ohm 5A DPDT (24x18.7x31)mm THT General Purpose Relay ...
BESCHRIJVING
AZ428-70-212 is a miniature general-purpose relay designed for reliable switching applications in compact spaces. This two-pole sealed relay features a 24 VDC nominal coil with 700 ohms resistance and a maximum continuous voltage rating of 37 VDC, delivering dependable operation with a life expectancy exceeding 500 million mechanical operations. The relay incorporates Form C (DPDT) contacts with contact resistance less than 50 milliohms initially, dielectric strength of 1500 Vrms between contact and coil, and operates reliably across an ambient temperature range of -55°C to 80°C. With its rugged polycarbonate enclosure, balanced spring-held armature, and sealed design, this relay is ideal for industrial control systems, telecommunications equipment, and automated machinery where compact size, high reliability, and environmental protection are essential.
Zoekwoorden: AZ42870212
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AZ428-70-212 RoHS-conform?
Ja, AZ428-70-212 is RoHS-conform.
Wat is de levertijd voor AZ428-70-212?
De standaard levertijd voor AZ428-70-212 is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 8
Kan direct verzenden
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands