BESCHRIJVING
KL304300 is a single-level bolt connection terminal block designed for high-current industrial applications. It features a maximum load current of 232 A at 95 mm² conductor cross section, with a nominal voltage rating of 1000 V and rated surge voltage of 8 kV. The terminal block accommodates solid conductors from 25 mm² to 95 mm² and stranded conductors from 35 mm² to 95 mm², with bolt connection method conforming to DIN 46234/DIN 46235 standards. Constructed with PA insulating material rated UL 94 V2 for flame retardancy, it operates within a temperature range of -25°C to 100°C. This terminal block is suitable for power distribution and industrial control panel applications requiring reliable high-current connections.
Zoekwoorden: KL304300
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KL304300 RoHS-conform?
Ja, KL304300 is RoHS-conform.
Wat is de levertijd voor KL304300?
De standaard levertijd voor KL304300 is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 81 kan verzenden 9-21-26
Minimale bestelhoeveelheid: 4
Meerdere: 4
Fabriekslevertijd 9 Weken kan verzenden 11-9-26
English
中文 / 汉语
Deutsch
Español
Nederlands