S42S55A
Plug - 3 Pole - 4 Wire - 30A - 480V AC - Clock Position 7h - IP67 - Straight - Screw Terminal - Red. ...
BESCHRIJVING
ALTECH part S42S55A is a high-performance and reliable electronic component designed for various industrial applications. This component is characterized by its advanced technology and superior functionality, making it an ideal choice for professionals in the field.The S42S55A boasts exceptional performance, offering efficient and accurate operation. With its robust construction and durable materials, it guarantees long-lasting and dependable performance even in demanding environments. This component also ensures easy integration into existing systems, simplifying installation and saving valuable time.Equipped with cutting-edge features, the S42S55A delivers outstanding functionality, enabling precise control and operation. Its user-friendly interface and intuitive controls facilitate easy configuration and customization to suit specific requirements. Moreover, this component is designed to meet stringent industry standards, ensuring compliance and compatibility with various equipment.The ALTECH S42S55A serves as a reliable solution for an array of industrial applications, including automation, manufacturing, power generation, and more. Its versatility and adaptability make it an excellent choice for professionals seeking innovative and high-quality electronic components.With the ALTECH part S42S55A, customers can expect top-notch performance, reliability, and longevity, making it an invaluable addition to any industrial setup.
Zoekwoorden: S42S55A
SPECIFICATIES
VEELGESTELDE VRAGEN
Is S42S55A RoHS-conform?
Ja, S42S55A is RoHS-conform.
Wat is de levertijd voor S42S55A?
De standaard levertijd voor S42S55A is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabrieksvoorraad: 8 kan verzenden 10-23-26
Fabriekslevertijd 6 Weken kan verzenden 11-23-26
English
中文 / 汉语
Deutsch
Español
Nederlands