PSD-6024
AC-DC Power Supply - 60W - 24VDC - DIN Rail - Input: 90 to 264VAC ...
BESCHRIJVING
The PSD-6024 is a compact 60W adjustable DC power supply from the PSD-60 Series designed for industrial and commercial applications requiring flexible voltage outputs. It features universal AC input (90-264VAC, 47-63Hz) with a 24V DC output at 2.5A rated current, delivering 60W maximum power with 90% efficiency. The unit incorporates comprehensive protections including overload (130-200% rated power in hiccup mode), over-voltage (110-145%), short-circuit, and over-current (110-180%) protection, along with Class II isolation and UL62368-1 compliance. With low ripple and noise (150mVp-p), ±1% line and load regulation, and a compact form factor of 90 × 52.5 × 58mm weighing 190g, the PSD-6024 is ideal for industrial control systems, telecommunications equipment, and automation applications requiring reliable, regulated power in space-constrained environments.
Zoekwoorden: PSD6024
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PSD-6024 RoHS-conform?
Ja, PSD-6024 is RoHS-conform.
Wat is de levertijd voor PSD-6024?
De standaard levertijd voor PSD-6024 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Kan direct verzenden
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands