MT5/V-221-230
Vertical imprint push-on marking tag for DIN Rail and panel mount terminal blocks with consecutive numbering 221-230. ...
BESCHRIJVING
MT5/V-221-230 is a vertical imprint push-on marking tag designed for quick and accurate identification of terminal block assemblies. It features dimensions of 9.4 mm (H) x 4.5 mm (W) and is supplied in strips of 10 tags with consecutive vertical numbering from 221 to 230. The tags are compatible with all Altech DIN Rail mount and panel mount terminal blocks and feature a white tag color with black imprint. This marking system provides a cost-effective solution for custom identification in industrial control panels and electrical enclosures.
Zoekwoorden: MT5V221230
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MT5/V-221-230 RoHS-conform?
Ja, MT5/V-221-230 is RoHS-conform.
Wat is de levertijd voor MT5/V-221-230?
De standaard levertijd voor MT5/V-221-230 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0 Packages
Minimale bestelhoeveelheid: 5 Packages
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands