JX1.5/2
The JX1.5/2 is a 2-pole jumper accessory designed for use with the CP1.5 Series of push-in technology terminal blocks. ...
BESCHRIJVING
The JX1.5/2 is a 2-pole jumper specifically designed for the CP1.5 Series terminal blocks. It provides a simple method for creating electrical connections between adjacent terminals, enabling various circuit configurations. These jumpers feature easy breakout pins, which allow for skipping terminals to customize the circuit path. The JX1.5/2 is available in a standard version as well as blue (JX1.5/2/BU) and red (JX1.5/2/R) variants for color-coding purposes, and is typically supplied in a standard pack of 100 units.
Zoekwoorden: JX152
SPECIFICATIES
VEELGESTELDE VRAGEN
Is JX1.5/2 RoHS-conform?
Ja, JX1.5/2 is RoHS-conform.
Wat is de levertijd voor JX1.5/2?
De standaard levertijd voor JX1.5/2 is ongeveer 5 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 298 kan verzenden 9-14-26
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 5 Weken kan verzenden 10-2-26
English
中文 / 汉语
Deutsch
Español
Nederlands