GFL2C40300S
Circuit Breaker - Ground Fault Protection - GFL Series - 2 Pole - C Trip - 300mA Ground Fault Sensitivity Level - 40A - 120/240VAC - DIN Rail. ...
BESCHRIJVING
The GFL2C40300S from Altech is DIN rail mount circuit breaker (ground fault protection) GFL series with 2 pole, C trip characteristic and 300mA ground fault sensitivity level. This circuit breaker has 40A current rating, 120/240VAC voltage rating and 50/60Hz rated frequency. Designed to provide protection against short circuits, overloads, AC ground faults (residual current faults) as well as pulsating DC ground faults. Short circuit withstand rating is 10kA.
Zoekwoorden: GFL2C40300S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GFL2C40300S RoHS-conform?
Ja, GFL2C40300S is RoHS-conform.
Wat is de levertijd voor GFL2C40300S?
De standaard levertijd voor GFL2C40300S is ongeveer 52 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 4
Fabriekslevertijd 52 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands