CX6
DIN Rail Feed Through Terminal Block - Spring Contact - 2 Connection - 24-8 AWG / 0.2-6 mm² - 600V/ 1000V - 50 A / 41 A - Grey ...
BESCHRIJVING
The CX6 spring clamp series terminal blocks offer a time saving alternative to the popular screw clamp connection. The pre-stressed spring is opened using a tool (screw driver) so the conductor can be inserted into the insertion space through an opening in the spring leg. The conductor is pulled against the current bar under spring force when the tool is removed. A high contact force is achieved by the design of the spring clamp system. The design delivers a secure and reliable connection for any application.
Zoekwoorden: CX6
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CX6 RoHS-conform?
Ja, CX6 is RoHS-conform.
Wat is de levertijd voor CX6?
De standaard levertijd voor CX6 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 908 kan verzenden 9-11-26
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 6 Weken kan verzenden 10-9-26
English
中文 / 汉语
Deutsch
Español
Nederlands