934089188
Altech 934089188 Test Lead, Y/G, Safety Banana Plug, 4mm, 80in, 14 AWG, PVC Cable, MLS Series ...
BESCHRIJVING
The ALTECH part 934089188 is a high-performance component designed for reliability and efficiency. It features superior craftsmanship and cutting-edge technology, making it an ideal choice for demanding industrial applications. With its durable construction, this component ensures optimal functionality and longevity, even under challenging conditions. Whether you're looking to enhance system capabilities or replace an existing part, ALTECH 934089188 delivers exceptional performance that meets rigorous industry standards. Choose ALTECH for quality you can trust and dependability you can count on.
Zoekwoorden: 934089188
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 934089188 RoHS-conform?
Ja, 934089188 is RoHS-conform.
Wat is de levertijd voor 934089188?
De standaard levertijd voor 934089188 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 24
Verzending today, als u bestelt in
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands