5306030
Polyamide Liquid Tight Strain Relief with Bend Protection | Altech Corp 5306030 ...
BESCHRIJVING
5306030 is an industrial cable gland with traction relief and kink protection, designed for secure cable entry in machines and devices. It features a polyamide 66 body with neoprene seal, M12 x 1.5 thread size, and a clamping range of 2.5 - 6.5 mm. The cable gland provides IP68 protection rating and operates within a temperature range of -20 to 100°C (-4 to 212°F). Its trapezoidal threading with high torque ensures a tight and permanent fit of the dome nut, while the sealing lip provides gas and water tight protection against the housing. This dark grey cable gland is ideal for industrial applications requiring reliable strain relief and environmental sealing.
Zoekwoorden: 5306030
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 5306030 RoHS-conform?
Ja, 5306030 is RoHS-conform.
Wat is de levertijd voor 5306030?
De standaard levertijd voor 5306030 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands