3P16UL3/6
Circuit Breaker, Busbar, 3 Phase, 115A/480VAC, 16Sqmm, 6Lugs, UL489 Busbar Series ...
BESCHRIJVING
The ALTECH part 3P16UL3/6 is a high-quality 3 pole, 16 Amp, UL listed circuit breaker used for protecting electrical circuits against overload, short circuit, and overcurrent conditions. This compact and durable breaker is designed to provide reliable and secure performance in a wide range of applications, including residential, commercial, and industrial settings.Featuring a robust construction and advanced thermal-magnetic tripping mechanism, the ALTECH 3P16UL3/6 ensures excellent protection and fast response in case of electrical faults. It has a breaking capacity of 10 kA, allowing it to handle high fault currents without any compromise in safety.This circuit breaker is designed and tested in compliance with UL 489 standards, guaranteeing that it meets the highest quality and safety requirements. Its compact size makes it easy to install in various panelboards and switchboards, while its user-friendly design allows for quick and effortless wiring.The ALTECH 3P16UL3/6 is highly reliable and durable, offering long-lasting performance in demanding environments. It is engineered to withstand harsh operating conditions, including temperature variations and electrical shocks, ensuring optimal performance and protection.With its high breaking capacity, robust construction, and UL listing, the ALTECH part 3P16UL3/6 is an ideal choice for contractors, electricians, and end-users seeking a dependable and certified circuit breaker for their electrical systems.
Zoekwoorden: 3P16UL36
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 3P16UL3/6 RoHS-conform?
Ja, 3P16UL3/6 is RoHS-conform.
Wat is de levertijd voor 3P16UL3/6?
De standaard levertijd voor 3P16UL3/6 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
30
kan verzenden 11-19-26
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands