F221B3/32-BK100
The F221B3/32-BK100 is a general-purpose, heat-shrinkable tubing made from cross-linked polyolefin for electrical insulation and protection. ...
BESCHRIJVING
The F221B3/32-BK100 is a heat shrinkable tubing constructed from black, cross-linked polyolefin. It features a minimum supplied internal diameter of 0.093 inches which shrinks to a maximum recovered ID of 0.046 inches, resulting in a nominal wall thickness of 0.020 inches. With an approximate 2:1 shrink ratio, it operates over a temperature range of -55°C to 135°C and has a minimum shrink temperature of 90°C. This tubing meets UL Standard 224 and AMS-DTL-23053/5 Class 1 specifications, making it ideal for providing insulation, strain relief, and bundling for wires and components in a variety of electronic applications.
Zoekwoorden: F221B332BK100
SPECIFICATIES
VEELGESTELDE VRAGEN
Is F221B3/32-BK100 RoHS-conform?
Ja, F221B3/32-BK100 is RoHS-conform.
Wat is de levertijd voor F221B3/32-BK100?
De standaard levertijd voor F221B3/32-BK100 is ongeveer 19 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.828 Feet
Kan direct verzenden
Fabrieksvoorraad: 276 Feet kan verzenden 9-7-26
Minimale bestelhoeveelheid: 50 Feet
Fabriekslevertijd 19 Weken kan verzenden 1-6-27
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands