6820-BK001
Hook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper ...
BESCHRIJVING
The 6820-BK001 is a single-conductor hookup wire featuring a 28 AWG (7/36) bare copper conductor with 0.008" wall modified polyphenylene ether insulation. It is rated for 300V RMS operation and is suitable for ISO 6722 applications at 60V RMS, with a halogen-free construction compliant with EU RoHS 2 and REACH regulations. The wire operates reliably across a temperature range of -40°C to +110°C and exhibits a nominal inductance of 0.06 µH/ft with a conductor DC resistance of 60 O/1000ft at 20°C. This hookup wire is ideal for automotive, industrial control, and general-purpose electrical applications where halogen-free, low-voltage wiring is required.
Zoekwoorden: 6820BK001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 6820-BK001 RoHS-conform?
Ja, 6820-BK001 is RoHS-conform.
Wat is de levertijd voor 6820-BK001?
De standaard levertijd voor 6820-BK001 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands