541419-BK001
Hook-up Wire 14AWG 304.8m 2.94mm Bare Copper Black 600VAC - 304.8m (1000ft)/Spool ...
BESCHRIJVING
541419-BK001 is a single-conductor 14 AWG hookup wire designed for general-purpose electrical connections and wiring applications. The wire features a 19-strand bare copper conductor with a nominal diameter of 0.074 inches, surrounded by 0.016 inches of PVC insulation and 0.005 inches of nylon outer wall, resulting in an overall diameter of 0.116 inches. It is rated for 600 V RMS operation and complies with UL THHN/THWN standards, with temperature ratings of 90°C (THHN) or 75°C dry/wet (THWN). The wire exhibits a conductor DC resistance of 2.6 O/1000 ft at 20°C and an inductance of 0.04 µH/ft, with a maximum pull tension of 32 lbs and a minimum bend radius of 10 times the cable diameter. This hookup wire is ideal for control circuits, instrumentation, and general wiring in industrial and commercial equipment where reliable, color-coded connections are required.
Zoekwoorden: 541419BK001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 541419-BK001 RoHS-conform?
Ja, 541419-BK001 is RoHS-conform.
Wat is de levertijd voor 541419-BK001?
De standaard levertijd voor 541419-BK001 is ongeveer 13 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Kan direct verzenden
Fabrieksvoorraad: 20 kan verzenden 9-7-26
Fabriekslevertijd 13 Weken kan verzenden 11-25-26
English
中文 / 汉语
Deutsch
Español
Nederlands