HYR1555-1-3035
Reed Switch - SPDT (FORM 1C, N/C) - 15mm Glass - 3W - 100V - 0.25A Switching. ...
BESCHRIJVING
ALEPH AMERICA HYR1555-1-3035 is a cutting-edge, high-performance sensor designed for various security applications. With its advanced technology and reliable operation, this sensor ensures accurate detection of even the slightest movements and vibrations. It can be seamlessly integrated into security systems, providing robust surveillance capabilities.The HYR1555-1-3035 sensor boasts exceptional sensitivity and responsiveness, allowing it to capture minute changes in its environment. This enables swift and precise detection of intrusions, making it an ideal choice for protecting both residential and commercial properties.Equipped with state-of-the-art features, this sensor ensures optimal performance in any scenario. It is designed to resist false alarms caused by common environmental factors, ensuring uninterrupted and reliable operation. Its compact and discreet profile blends seamlessly into any setting, making it an unobtrusive addition to any security system.ALEPH AMERICA HYR1555-1-3035 offers flexible installation options, providing adaptability to various structures and settings. Whether it is for indoor or outdoor use, this sensor delivers high-quality and dependable performance.Experience the cutting-edge technology of ALEPH AMERICA HYR1555-1-3035 and achieve unparalleled security for your property. This sensor combines reliability, precision, and advanced features to offer a comprehensive solution that safeguards your premises with utmost efficiency.
Zoekwoorden: HYR155513035
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HYR1555-1-3035 uitgefaseerd?
Ja, HYR1555-1-3035 van Aleph America is uitgefaseerd. Master Electronics is een geautoriseerde distributeur en heeft mogelijk nog voorraad of kan een aanbevolen vervangend product aanbieden.
Is HYR1555-1-3035 RoHS-conform?
Ja, HYR1555-1-3035 is RoHS-conform.
Wat is de levertijd voor HYR1555-1-3035?
De standaard levertijd voor HYR1555-1-3035 is ongeveer 36 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands