BESCHRIJVING
The 32-1018W is an unshielded modular in-line coupler designed for Cat5e data applications with 8 pins and straight wiring configuration. This connector is available in white color and features nickel-plated contacts for reliable electrical connections. It is used to splice two Cat5e cables together, allowing for extension or reconfiguration of network cabling without interruption. The 8-pin design supports full Cat5e data transmission capabilities, making it suitable for voice, data, and modem applications in structured cabling systems. This product is commonly deployed in office environments, data centers, and telecommunications installations where temporary or permanent cable extensions are required.
Zoekwoorden: 321018W
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 32-1018W RoHS-conform?
Ja, 32-1018W is RoHS-conform.
Wat is de levertijd voor 32-1018W?
De standaard levertijd voor 32-1018W is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 922
Kan direct verzenden
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands