143050
Aero-Motive Static Reel with Cable Assembly - 15.24m (50.0') Travel. ...
BESCHRIJVING
The 143050 is an Aero-Motive static grounding reel designed for tool support and grounding applications. It features a 15.24m (50.0') travel distance with a stranded steel aircraft cable of 2.38mm (0.094") diameter, providing reliable cable management and constant ratchet operation with ratchet lock functionality. The reel is constructed with a steel housing in a rigid mounting style, weighing 4989.512g, and operates under standard duty conditions. This product is ideal for industrial environments requiring secure cable control, grounding operations, and tool support where consistent cable tension and reliable locking mechanisms are essential.
Zoekwoorden: 143050
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 143050 RoHS-conform?
Ja, 143050 is RoHS-conform.
Wat is de levertijd voor 143050?
De standaard levertijd voor 143050 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands