MS3476L14-15P
The MS3476L14-15P is a MIL-DTL-26482 Series 2 straight plug connector with a size 14 aluminum shell, electroless nickel finish, and a 15-contact pin arrangement. ...
BESCHRIJVING
The MS3476L14-15P is a miniature cylindrical straight plug connector designed to meet MIL-DTL-26482, Series 2 standards. It utilizes a three-point bayonet coupling system for quick and secure mating, with rear-insertable and rear-releasable crimp contacts. This connector features a size 14 aluminum shell with a fluid-resistant, electroless nickel finish (Class L). The 14-15 insert arrangement contains 15 pin contacts, consisting of one size 16 contact and fourteen size 20 contacts. With an operating temperature range of -55°C to 200°C and a durability of 500 mating cycles, it is ideal for demanding military and industrial applications where reliable, environmentally sealed connections are critical.
Zoekwoorden: MS3476L1415P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS3476L14-15P RoHS-conform?
Nee, MS3476L14-15P is niet RoHS-conform.
Wat is de levertijd voor MS3476L14-15P?
De standaard levertijd voor MS3476L14-15P is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 51
Verzending today, als u bestelt in
Fabriekslevertijd 22 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands