D38999/26WD35SN
Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port ...
BESCHRIJVING
D38999/26WD35SN is a MIL-DTL-38999 Series III self-locking RFI grounding plug connector designed for military and aerospace applications. It features an aluminum shell with olive drab cadmium over electroless nickel base finish (Class W), shell size D, and insert arrangement 35 with socket contacts. The connector utilizes normal (N) polarization keying for proper mating alignment. This connector is suitable for demanding environments requiring reliable electrical connections with RFI grounding capabilities, commonly used in military equipment, aerospace systems, and other high-reliability applications.
Zoekwoorden: D3899926WD35SN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D38999/26WD35SN RoHS-conform?
Nee, D38999/26WD35SN is niet RoHS-conform.
Wat is de levertijd voor D38999/26WD35SN?
De standaard levertijd voor D38999/26WD35SN is ongeveer 22 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 22 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands