ATS-61270D-C1-R0
The ATS-61270D-C1-R0 is a high-performance fanSINK™ heat sink for BGA components featuring a maxiGRIP™ mechanical attachment system. ...
BESCHRIJVING
The ATS-61270D-C1-R0 is a 27.00 x 27.00 x 9.50 mm high-performance fanSINK™ heat sink designed for cooling BGA components. It features X-Cut straightFIN fins that allow for omnidirectional air flow, ensuring optimum thermal performance regardless of the PCB layout. The unit utilizes the proven maxiGRIP™ attachment system, a high-reliability mechanical solution that includes a plastic frame clip and a stainless steel spring clip, avoiding the need for PCB through-holes. This attachment method meets Telecordia GR-63-Core, ETSI 300 019, and MIL-STD-810 shock and vibration standards. The heat sink is supplied with pre-assembled Chomerics T412 thermal interface material, making it a robust and convenient solution for demanding electronic applications.
Zoekwoorden: ATS61270DC1R0
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATS-61270D-C1-R0 RoHS-conform?
Ja, ATS-61270D-C1-R0 is RoHS-conform.
Wat is de levertijd voor ATS-61270D-C1-R0?
De standaard levertijd voor ATS-61270D-C1-R0 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 89
Verzending today, als u bestelt in
Fabrieksvoorraad: 50 kan verzenden 9-7-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 8 Weken kan verzenden 10-21-26
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands