BHR-24-VUA
Connector Header Vertical 24 Position 2.54mm - Tray ...
BESCHRIJVING
BHR-24-VUA is a 24-position dual-row box header connector designed for reliable PCB interconnections. It features a PBT insulator rated UL-94V-0 with brass contacts plated with gold finish over nickel underplate, providing excellent electrical performance with a current rating of 3 Amps maximum and operating voltage of 250V AC maximum. The connector offers low contact resistance of 20 mOhms maximum and high insulation resistance of 5000 MOhms minimum. With an operating temperature range of -55°C to +105°C and mating durability of 500 cycles minimum, this RoHS-compliant connector is suitable for a wide range of electronic applications requiring dependable board-to-board or wire-to-board connections.
Zoekwoorden: BHR24VUA
SPECIFICATIES
VEELGESTELDE VRAGEN
Is BHR-24-VUA RoHS-conform?
Ja, BHR-24-VUA is RoHS-conform.
Wat is de levertijd voor BHR-24-VUA?
De standaard levertijd voor BHR-24-VUA is ongeveer 15 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.520
Kan direct verzenden
Minimale bestelhoeveelheid: 140
Meerdere: 140
Fabriekslevertijd 15 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands