AX3DAF1-125.0000
Oscillator - Crystal - XO (Standard) - 125 MHz - Enable/Disable Function - LVDS Output - 3.3V Supply - ±25ppm Frequency Stability - 6-SMD, No Lead. ...
BESCHRIJVING
The ABRACON AX3DAF1-125.0000 is a high-performance surface mount crystal oscillator (XO) with excellent frequency stability and low phase noise. It operates at a frequency of 125.0000 MHz, making it suitable for a wide range of applications including telecommunications, networking, and industrial controls.This crystal oscillator features a compact and durable surface mount package, allowing for easy integration into various PCB designs. With a wide temperature range of -40°C to 85°C, it can reliably operate in harsh environments, ensuring consistent performance and reliability.The AX3DAF1-125.0000 offers exceptional frequency accuracy and stability, with a frequency tolerance of ±10 ppm and a frequency stability of ±50 ppm over the specified temperature range. It also provides low phase noise, ensuring clean and reliable signal generation.Designed with advanced manufacturing techniques, this crystal oscillator offers excellent electrical characteristics, including a low power consumption of 12 mA and a supply voltage of 2.5V or 3.3V. It also features a tri-state enable/disable function, allowing for easy control and power management.Overall, the ABRACON AX3DAF1-125.0000 is a highly reliable and versatile crystal oscillator that combines high performance, stability, and convenience in a compact package. It is a great choice for a wide range of applications that require precise timing and accurate frequency generation.
Zoekwoorden: AX3DAF11250000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AX3DAF1-125.0000 RoHS-conform?
Ja, AX3DAF1-125.0000 is RoHS-conform.
Wat is de levertijd voor AX3DAF1-125.0000?
De standaard levertijd voor AX3DAF1-125.0000 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 329
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands