ASEMB-125.000MHZ-LY-T
The ASEMB-125.000MHZ-LY-T is a 125.000 MHz surface-mount MEMS clock oscillator with a CMOS output, designed for industrial and consumer applications. ...
BESCHRIJVING
The ASEMB-125.000MHZ-LY-T is a programmable MEMS clock oscillator that provides a precise 125.000 MHz frequency signal. This specific model features an excellent overall frequency stability of ±10 ppm across a wide industrial operating temperature range of -40°C to +85°C. It is configured for a standard 15 pF CMOS output load and supports a supply voltage range from +1.8V to +3.3V. Housed in a compact 3.2 x 2.5 mm plastic QFN package, this oscillator offers low power consumption and short lead times. Its robust performance makes it ideal for computers, peripherals, portable electronics, and industrial equipment operating in vibrant or shock-prone environments.
Zoekwoorden: ASEMB125000MHZLYT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ASEMB-125.000MHZ-LY-T RoHS-conform?
Ja, ASEMB-125.000MHZ-LY-T is RoHS-conform.
Wat is de levertijd voor ASEMB-125.000MHZ-LY-T?
De standaard levertijd voor ASEMB-125.000MHZ-LY-T is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 438
Kan direct verzenden
In bestelling:
1.000
kan verzenden 10-16-26
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands