ASEM1-8.000MHZ-LC-T
An 8.000 MHz surface-mount MEMS clock oscillator featuring a 3.3V supply voltage and ±50 ppm frequency stability. ...
BESCHRIJVING
The ASEM1-8.000MHZ-LC-T is a programmable surface-mount MEMS clock oscillator from the Abracon ASEM series. It operates at a fixed frequency of 8.000 MHz with an overall frequency stability of ±50 ppm. This device requires a 3.3V supply voltage and is specified for the industrial operating temperature range of -40°C to +85°C. Housed in a compact 3.2 x 2.5 mm plastic package with a CMOS output, it features low power consumption and a standby function. Common applications include industrial equipment, portable electronics, computers, and peripherals where reliable timing is critical.
Zoekwoorden: ASEM18000MHZLCT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ASEM1-8.000MHZ-LC-T RoHS-conform?
Ja, ASEM1-8.000MHZ-LC-T is RoHS-conform.
Wat is de levertijd voor ASEM1-8.000MHZ-LC-T?
De standaard levertijd voor ASEM1-8.000MHZ-LC-T is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
820
kan verzenden 12-21-26
Minimale bestelhoeveelheid: 250
Fabriekslevertijd 26 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands