ASDMB-12.000MHZ-LY-T
MEMS Clock Oscillator - 12.0000MHz ±10ppm - -40°C to +85°C - LVCMOS - SMD - Tape&Reel ...
BESCHRIJVING
The ABRACON part ASDMB-12.000MHZ-LY-T is a compact and efficient MEMS Clock Oscillator with a frequency of 12.0000MHz and a frequency stability of ±10ppm. It is designed to operate reliably in a wide temperature range, from -40°C to +85°C, making it suitable for various industrial and commercial applications. This clock oscillator supports LVCMOS output and is compactly packaged in an easy-to-use SMD format, allowing for convenient integration onto circuit boards. The ASDMB-12.000MHZ-LY-T is delivered in tape and reel packaging, making it ideal for automated assembly.
Zoekwoorden: ASDMB12000MHZLYT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ASDMB-12.000MHZ-LY-T RoHS-conform?
Ja, ASDMB-12.000MHZ-LY-T is RoHS-conform.
Wat is de levertijd voor ASDMB-12.000MHZ-LY-T?
De standaard levertijd voor ASDMB-12.000MHZ-LY-T is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3.110
Kan direct verzenden
Minimale bestelhoeveelheid: 100
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands