AMPLA7030S-100MT
SMD Molded Inductors - 10uH ±20% - 3.5A - -55°C to +125°C ...
BESCHRIJVING
AMPLA7030S-100MT is a shielded molded inductor featuring 10 µH inductance with 20% tolerance, designed for high-current switching applications operating between 100 kHz and 2 MHz. The device delivers an RMS current rating of 3.5 A and a saturation current of 60 A, with typical DC resistance of 75 mO (maximum 85 mO). It employs a carbonyl powder core with copper wire and tin-plated terminals, housed in a compact lead frame package with dimensions of 18 mm × 9.6 mm × 7.3 mm. The inductor operates reliably across a temperature range of -55°C to +125°C and is ideal for power conversion circuits, DC-DC converters, and switching regulators where soft saturation characteristics and high current density are required.
Zoekwoorden: AMPLA7030S100MT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AMPLA7030S-100MT RoHS-conform?
Ja, AMPLA7030S-100MT is RoHS-conform.
Wat is de levertijd voor AMPLA7030S-100MT?
De standaard levertijd voor AMPLA7030S-100MT is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands