AIRD-03-101K
Inductor Power Unshielded Drum Core 100uH 10% 100KHz Ferrite 13A 0.034Ohm DCR RDL ...
BESCHRIJVING
AIRD-03-101K is a radial drum core power choke designed for high-current power supply and control circuit applications. It features a ferrite core with UL tube insulation and wire wound construction, providing an inductance of 100 µH with ±10% tolerance. The component exhibits a maximum DC resistance of 0.034 O, a saturation current rating of 13 A, and a temperature rise current rating of 9.0 A, making it suitable for demanding power conversion environments. Operating across a temperature range of -25°C to +85°C, this choke is ideal for electronic appliances, power supplies, and TRIAC/SCR control circuits where low DCR and high current handling are essential.
Zoekwoorden: AIRD03101K
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AIRD-03-101K RoHS-conform?
Ja, AIRD-03-101K is RoHS-conform.
Wat is de levertijd voor AIRD-03-101K?
De standaard levertijd voor AIRD-03-101K is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 350
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands