AEMF1005X-H
LTE/5G wideband External RIGHT-ANGLE Whip Antenna ...
BESCHRIJVING
AEMF1005X-H is an LTE/5G wideband external right-angle whip antenna designed for wireless communication applications. It supports a wide operating frequency range from 617 MHz to 6000 MHz, with peak gain up to 5.1 dBi and maximum efficiency up to 70%. The antenna features a swivel connector design allowing straight, right-angle, and 45-degree positioning, with a 50O impedance and linear polarization providing omni-directional radiation pattern. Constructed with ABS material in black color, it measures 173 x 18 mm and operates within a temperature range of -20°C to +70°C. This antenna is ideal for IoT devices, LTE-M, NB-IoT, CBRS, 5G applications, smart home networking, and telecommunications equipment.
Zoekwoorden: AEMF1005XH
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AEMF1005X-H RoHS-conform?
Ja, AEMF1005X-H is RoHS-conform.
Wat is de levertijd voor AEMF1005X-H?
De standaard levertijd voor AEMF1005X-H is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands