ABS07AIG-32.768KHZ-7-T
Automotive & Industrial SMD Crystal - 32.768KHZ ±20ppm - 7pF - -40°C to +125°C - Tape&Reel ...
BESCHRIJVING
The ABS07AIG-32.768KHZ-7-T is an automotive-grade 32.768 kHz SMD crystal oscillator designed for precision timing in demanding automotive and industrial applications. It features a hermetically seam-sealed ceramic package with dimensions of 3.2 × 1.5 × 0.9 mm, operating in flexural tuning fork mode with a frequency tolerance of ±20 ppm at +25°C and a load capacitance of 7 pF. The device is AEC-Q200 qualified and rated for automotive grade 1 operation across -40°C to +125°C, with a maximum equivalent series resistance (ESR) of 70 kO and a high Q value of 30,000 typical. It is RoHS/RoHS II compliant and lead-free, making it suitable for infotainment systems, keyless entry, GPS/navigation, ADAS, vehicle-to-vehicle communication, and in-vehicle networking applications where reliable timekeeping and automotive qualification are essential.
Zoekwoorden: ABS07AIG32768KHZ7T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABS07AIG-32.768KHZ-7-T RoHS-conform?
Ja, ABS07AIG-32.768KHZ-7-T is RoHS-conform.
Wat is de levertijd voor ABS07AIG-32.768KHZ-7-T?
De standaard levertijd voor ABS07AIG-32.768KHZ-7-T is ongeveer 24 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 900
Verzending today, als u bestelt in
Koop alle 900 op voorraad of de reguliere minimale bestelhoeveelheid van 1000
In bestelling:
3.000
kan verzenden 1-29-27
Alleen voorraadpartij: 900
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 24 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands