ABMM-25.000MHZ-B2-T
SMD Crystal - 25.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel ...
BESCHRIJVING
ABMM-25.000MHZ-B2-T is a 25.000 MHz ceramic surface mount microprocessor crystal designed for precision timing applications. This AT-cut fundamental mode crystal features a compact 7.0 x 5.0 x 1.3 mm package with a low profile height of 1.3 mm max, offering tight tolerance and stability. It operates over a temperature range of -20°C to +70°C with a frequency tolerance of ±20 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range. The crystal has a maximum ESR of 40O, load capacitance of 18 pF, shunt capacitance of 7 pF max, and drive level of 500 µW max. Common applications include computers, modems, microprocessors, communication equipment, test equipment, and PCMCIA devices.
Zoekwoorden: ABMM25000MHZB2T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABMM-25.000MHZ-B2-T RoHS-conform?
Ja, ABMM-25.000MHZ-B2-T is RoHS-conform.
Wat is de levertijd voor ABMM-25.000MHZ-B2-T?
De standaard levertijd voor ABMM-25.000MHZ-B2-T is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11.800
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands