ABMM2-19.6608MHZ-E2-T
Low Profile SMD Crystal - 19.6608MHZ ±20ppm - 18pF - Temp Stability: ±20ppm 0°C to +70°C - Tape&Reel ...
BESCHRIJVING
The ABMM2-19.6608MHZ-E2-T is a ceramic surface-mount crystal oscillator designed for precision timing applications in electronic systems. Operating at a fundamental frequency of 19.6608 MHz with an operating temperature range of -20°C to +70°C and frequency stability of ±20 ppm, this device delivers reliable performance across a wide range of industrial and commercial applications. The crystal features a maximum equivalent series resistance (ESR) of 40 O at this frequency, ensuring efficient oscillation and low power consumption. Housed in a compact 6.0 x 3.5 x 1.2 mm ceramic package with seam-sealed construction, it provides high reliability and RoHS compliance. This component is well-suited for computers, modems, microprocessors, communication equipment, and test instrumentation where stable frequency reference is essential.
Zoekwoorden: ABMM2196608MHZE2T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABMM2-19.6608MHZ-E2-T RoHS-conform?
Ja, ABMM2-19.6608MHZ-E2-T is RoHS-conform.
Wat is de levertijd voor ABMM2-19.6608MHZ-E2-T?
De standaard levertijd voor ABMM2-19.6608MHZ-E2-T is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.000
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands