ABMM2-16.000MHZ-E2-T
Low Profile SMD Crystal - 16.000MHZ ±20ppm - 18pF - Temp Stability: ±20ppm 0°C to +70°C - Tape&Reel ...
BESCHRIJVING
ABMM2-16.000MHZ-E2-T is a 16.000 MHz ceramic SMD crystal designed for high-reliability timing applications. This fundamental mode crystal features a compact 6.0 x 3.5 x 1.2 mm seam-sealed ceramic package with ±20 ppm frequency tolerance at +25°C and ±20 ppm frequency stability over the -20°C to +70°C operating temperature range. Key electrical characteristics include a typical load capacitance of 18.0 pF, maximum shunt capacitance of 7.0 pF, maximum ESR of 50 O, and drive level of 100 µW typical (500 µW max). The crystal is RoHS/RoHS II compliant and suitable for reflow soldering, making it ideal for computers, modems, microprocessors, communication equipment, and test equipment applications.
Zoekwoorden: ABMM216000MHZE2T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABMM2-16.000MHZ-E2-T RoHS-conform?
Ja, ABMM2-16.000MHZ-E2-T is RoHS-conform.
Wat is de levertijd voor ABMM2-16.000MHZ-E2-T?
De standaard levertijd voor ABMM2-16.000MHZ-E2-T is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 73.360
Kan direct verzenden
Fabrieksvoorraad: 22.000 kan verzenden 10-30-26
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 14 Weken kan verzenden 1-21-27
English
中文 / 汉语
Deutsch
Español
Nederlands