ABMM2-10.000MHZ-E2-T
Low Profile SMD Crystal - 10.000MHZ ±20ppm - 18pF - Temp Stability: ±20ppm 0°C to +70°C - Tape&Reel ...
BESCHRIJVING
ABMM2-10.000MHZ-E2-T is a ceramic SMD crystal designed for precise frequency generation at 10.000 MHz. This fundamental mode crystal features a frequency tolerance of ±20 ppm at +25°C and frequency stability of ±20 ppm over an operating temperature range of -20°C to +70°C (E2 designation). The device is housed in a compact 6.0 x 3.5 x 1.2 mm seam-sealed ceramic package with a maximum ESR of 72O, typical load capacitance of 18.0 pF, and maximum shunt capacitance of 7.0 pF. RoHS/RoHS II compliant and suitable for reflow soldering, this crystal is ideal for applications in computers, modems, microprocessors, communication systems, and test equipment where high reliability and tight tolerance are required.
Zoekwoorden: ABMM210000MHZE2T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABMM2-10.000MHZ-E2-T RoHS-conform?
Ja, ABMM2-10.000MHZ-E2-T is RoHS-conform.
Wat is de levertijd voor ABMM2-10.000MHZ-E2-T?
De standaard levertijd voor ABMM2-10.000MHZ-E2-T is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 99.401
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands