ABM8W-16.0000MHZ-8-D1X-T3
A 16.0000 MHz, low ESR, surface-mount ceramic crystal in a 3.2 x 2.5 mm package. ...
BESCHRIJVING
The ABM8W-16.0000MHZ-8-D1X-T3 is a low ESR, low CL ceramic SMD crystal designed for precise frequency control in a compact package. It operates at a fundamental frequency of 16.0000 MHz with a specified load capacitance of 8 pF. This model features a frequency tolerance of ±10 ppm at 25°C and a frequency stability of ±20 ppm across its wide operating temperature range of -40°C to +85°C. Housed in a seam-sealed 3.2 x 2.5 x 0.8 mm package for long-term reliability, it has an ESR of 70 Ω maximum. Optimized for energy-saving designs, it is ideal for applications such as wearables, Internet of Things (IoT) devices, Bluetooth/BLE modules, and ultra-low power MCUs.
Zoekwoorden: ABM8W160000MHZ8D1XT3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM8W-16.0000MHZ-8-D1X-T3 RoHS-conform?
Ja, ABM8W-16.0000MHZ-8-D1X-T3 is RoHS-conform.
Wat is de levertijd voor ABM8W-16.0000MHZ-8-D1X-T3?
De standaard levertijd voor ABM8W-16.0000MHZ-8-D1X-T3 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands