ABM8AIG-32.000MHZ-12-2Z-T3
The ABM8AIG-32.000MHZ-12-2Z-T3 is an AEC-Q200 qualified surface-mount crystal that operates at a fundamental frequency of 32.000 MHz. ...
BESCHRIJVING
The ABM8AIG-32.000MHZ-12-2Z-T3 is an automotive-grade, surface-mount crystal providing a precise 32.000 MHz frequency reference. This component features a frequency tolerance of ±20 ppm and a frequency stability of ±50 ppm across the -40°C to +125°C operating temperature range. It is designed for a 12 pF load capacitance and has a maximum equivalent series resistance (ESR) of 40 Ω. Housed in a hermetically seam-sealed 3.2 x 2.5 mm ceramic package and being AEC-Q200 qualified, this crystal is well-suited for demanding applications including ADAS, infotainment systems, LiDAR, and industrial control.
Zoekwoorden: ABM8AIG32000MHZ122ZT3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM8AIG-32.000MHZ-12-2Z-T3 RoHS-conform?
Ja, ABM8AIG-32.000MHZ-12-2Z-T3 is RoHS-conform.
Wat is de levertijd voor ABM8AIG-32.000MHZ-12-2Z-T3?
De standaard levertijd voor ABM8AIG-32.000MHZ-12-2Z-T3 is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9.000
Kan direct verzenden
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands