ABM8AIG-25.000MHZ-12-2Z-T3
SMD Crystal - 25.000MHZ ±20ppm - 12pF - -40°C to 125°C ...
BESCHRIJVING
ABM8AIG-25.000MHZ-12-2Z-T3 is an automotive and industrial grade ceramic base SMD crystal operating at 25.000 MHz in fundamental mode. This AEC-Q200 qualified crystal features a compact 3.2 x 2.5 x 0.8 mm hermetically seam-sealed ceramic package with a frequency tolerance of ±20 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range of -40°C to +125°C. Key electrical characteristics include 12 pF load capacitance, typical equivalent series resistance of 50 O, shunt capacitance of 2.0 pF, and drive level of 10 µW. The crystal is RoHS/RoHS II compliant and Pb-free, making it suitable for automotive applications including infotainment systems, ADAS, GPS navigation, powertrain control, and industrial control and automation systems.
Zoekwoorden: ABM8AIG25000MHZ122ZT3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM8AIG-25.000MHZ-12-2Z-T3 RoHS-conform?
Ja, ABM8AIG-25.000MHZ-12-2Z-T3 is RoHS-conform.
Wat is de levertijd voor ABM8AIG-25.000MHZ-12-2Z-T3?
De standaard levertijd voor ABM8AIG-25.000MHZ-12-2Z-T3 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25.538
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands