ABM8AIG-24.000MHZ-12-2Z-T3
SMD Crystal - 24.000MHZ ±20ppm - 12pF - -40°C to 125°C ...
BESCHRIJVING
ABM8AIG-24.000MHZ-12-2Z-T3 is an automotive and industrial grade ceramic base SMD crystal designed for high-reliability timing applications. This 24.000 MHz fundamental mode crystal features a frequency tolerance of ±20 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range of -40°C to +125°C. The crystal is housed in a compact 3.2 x 2.5 x 0.8 mm hermetically seam-sealed ceramic package with 12 pF load capacitance and typical equivalent series resistance of 50 O. AEC-Q200 qualified and TS16949 production line certified, this crystal is ideal for automotive applications including infotainment systems, ADAS, GPS navigation, keyless entry, and in-vehicle networking.
Zoekwoorden: ABM8AIG24000MHZ122ZT3
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM8AIG-24.000MHZ-12-2Z-T3 RoHS-conform?
Ja, ABM8AIG-24.000MHZ-12-2Z-T3 is RoHS-conform.
Wat is de levertijd voor ABM8AIG-24.000MHZ-12-2Z-T3?
De standaard levertijd voor ABM8AIG-24.000MHZ-12-2Z-T3 is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 16.377
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 500
Fabriekslevertijd 14 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands