ABM8AIG-19.6608MHZ-12-2Z-T
SMD Crystal - 19.6608MH ±20ppm - 12pF - -40°C to 125°C ...
BESCHRIJVING
ABM8AIG-19.6608MHZ-12-2Z-T is an automotive and industrial grade ceramic base SMD crystal designed for high-reliability timing applications. This AEC-Q200 qualified crystal operates at 19.6608 MHz in fundamental mode with a frequency tolerance of ±20 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range. The device features a compact 3.2 x 2.5 x 0.8 mm hermetically seam-sealed ceramic package with 12 pF load capacitance and operates over a temperature range of -40°C to +125°C. Ideal for automotive applications including infotainment systems, ADAS, GPS navigation, keyless entry, in-vehicle networking, and industrial control systems where robust timing performance is required.
Zoekwoorden: ABM8AIG196608MHZ122ZT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM8AIG-19.6608MHZ-12-2Z-T RoHS-conform?
Ja, ABM8AIG-19.6608MHZ-12-2Z-T is RoHS-conform.
Wat is de levertijd voor ABM8AIG-19.6608MHZ-12-2Z-T?
De standaard levertijd voor ABM8AIG-19.6608MHZ-12-2Z-T is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands