ABM8-24.000MHZ-R60-D1W-T
Ceramic SMD Crystal - 24.000MHz ±10ppm - Stability: ±25ppm -40 to +85°C - 18pF - ESR: 60ohms - Tape&Reel ...
BESCHRIJVING
The ABM8-24.000MHZ-R60-D1W-T is a ceramic surface-mount crystal oscillator designed for high-density electronic applications requiring precise frequency control. Operating at a fundamental frequency of 24.000 MHz with an equivalent series resistance (ESR) of 50 O maximum, this device delivers stable performance across a wide operating temperature range of -10°C to +60°C. The crystal features a hermetically sealed, seam-sealed package measuring 3.2 × 2.5 × 0.8 mm with a maximum shunt capacitance of 3.0 pF and standard load capacitance of 18.0 pF, ensuring tight frequency tolerance of ±50 ppm at +25°C and frequency stability of ±50 ppm over the operating temperature range. With an insulation resistance of 500 MO minimum and drive level capability of 10–100 µW, this crystal is well-suited for modems, communication equipment, wireless applications, and test instrumentation where reliability and compact form factor are essential.
Zoekwoorden: ABM824000MHZR60D1WT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM8-24.000MHZ-R60-D1W-T RoHS-conform?
Ja, ABM8-24.000MHZ-R60-D1W-T is RoHS-conform.
Wat is de levertijd voor ABM8-24.000MHZ-R60-D1W-T?
De standaard levertijd voor ABM8-24.000MHZ-R60-D1W-T is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10.500
Kan direct verzenden
Fabrieksvoorraad: 1.000 kan verzenden 9-11-26
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 14 Weken kan verzenden 12-3-26
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands