ABM8-16.000MHZ-10-1-U-T
The ABM8-16.000MHZ-10-1-U-T is a 16.000 MHz ceramic surface-mount crystal resonator in a 3.2 x 2.5 mm package. ...
BESCHRIJVING
The ABM8-16.000MHZ-10-1-U-T is a miniature ceramic surface-mount crystal designed to provide a precise 16.000 MHz clock signal. It operates with a 10 pF load capacitance and features a tight frequency tolerance of ±10 ppm at 25°C and a frequency stability of ±10 ppm over its standard -10°C to +60°C operating temperature range. This fundamental mode crystal is housed in a seam-sealed 3.2 x 2.5 x 0.8 mm package with a maximum ESR of 70 Ω, ensuring high reliability. Its compact size and high precision make it suitable for high-density applications including modems, wireless communication equipment, and PCMCIA cards.
Zoekwoorden: ABM816000MHZ101UT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM8-16.000MHZ-10-1-U-T RoHS-conform?
Ja, ABM8-16.000MHZ-10-1-U-T is RoHS-conform.
Wat is de levertijd voor ABM8-16.000MHZ-10-1-U-T?
De standaard levertijd voor ABM8-16.000MHZ-10-1-U-T is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 18.000
Kan direct verzenden
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 14 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands